Switch Push Button OFF (ON) Single Pole, Single Throw Round Plunger 3A 250VAC Momentary Contact Solder Lug Panel Mount
| Jameco Part no. 315580 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | R13-40A-B |
| Catalog 122 , page 76 |
and BenchPro brands.
- Data Sheet (current) [335 KB ]
Pushbutton Switch
Features:
Contact form: SPST OFF-(ON) Contact rating: 3A @ 125VAC Dimensions: 0.87" Depth x 1.4" Total length Mounting hole diameter: 0.480" Solder terminals Number of pins: 2 Button color: Black
Note: (ON) denotes momentary ON
Report a problem
Suggest a product
Features:
Note: (ON) denotes momentary ON
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | R13-40 |
| Actuator Material | Acrylonitrile Butadiene Styrene |
| Base Material | Phenolic |
| Body Orientation | Straight |
| Bushing Type | Threaded |
| Dielectric Strength | 1000VAC |
| Switch Configuration | OFF (ON) |
| Maximum Contact Resistance | 50mOhm |
| Minimum Insulation Resistance | 100MOhm |
| Pole Throw Configuration | SPST |
| Terminal Count | 2 |
| Specification | Value |
|---|---|
| Maximum AC Voltage Rating | 250V |
| Thread Size | M12 |
| Mounting | Panel Mount |
| Product Height | 39.5mm |
| Product Type | Switch Push Button |
| Actuator Style | Round Plunger |
| Function | Momentary Contact |
| Terminal Type | Solder Lug |
| Maximum Current Rating | 3A@125VAC |