null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care
1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Pushbutton

Switch Push Button OFF (ON) Single Pole, Single Throw Round Plunger 3A 250VAC Momentary Contact Solder Lug Panel Mount

JAMECO VALUEPRO
Jameco Part no. 315580
Manufacturer   JAMECO VALUEPRO
Manufacturer no. R13-40A-B
Catalog 122 , page 76
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.35
100+ $1.19
500+ $0.95
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

Pushbutton Switch

Features:
  • Contact form: SPST OFF-(ON)
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.87" Depth x 1.4" Total length
  • Mounting hole diameter: 0.480"
  • Solder terminals
  • Number of pins: 2
  • Button color: Black

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    FamilyR13-40
    Actuator MaterialAcrylonitrile Butadiene Styrene
    Base MaterialPhenolic
    Body OrientationStraight
    Bushing TypeThreaded
    Dielectric Strength1000VAC
    Switch ConfigurationOFF (ON)
    Maximum Contact Resistance50mOhm
    Minimum Insulation Resistance100MOhm
    Pole Throw ConfigurationSPST
    Terminal Count2
    Specification Value
    Maximum AC Voltage Rating250V
    Thread SizeM12
    MountingPanel Mount
    Product Height39.5mm
    Product TypeSwitch Push Button
    Actuator StyleRound Plunger
    FunctionMomentary Contact
    Terminal TypeSolder Lug
    Maximum Current Rating3A@125VAC


    Report a problem
    Suggest a product
    Catalog cover

    Free Catalog

    Over 10,000 of the most wanted products in the industry.
    Order your copy today»

    Quick Search by Web Code

     Search

    Discount Center

    clearance Great deals on electronic parts
    for all your projects.

    Start Saving Now»

    FPO
    Shop by Brand
    All Manufacturers
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
    Copyright ©2002 - 2012 Jameco. All Rights Reserved.