null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Pushbutton

Switch Push Button OFF (ON) Single Pole, Single Throw Round Plunger 0.5A 125VAC Momentary Contact PC Pins Panel Mount/Through Hole

R13-81-R: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 315643
Manufacturer   JAMECO VALUEPRO
Manufacturer no. R13-81-R
Catalog 132 , page 68
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.95

# of Unit Price
1+ $0.95
10+ $0.85
100+ $0.75
500+ $0.65
1000+ $0.55
  • Availability:Ship  7 Wks ARO 
+ Add to my favorites

 Add to cart

Pushbutton Switch

Features:
  • Contact form: SPST OFF-(ON)
  • Contact rating: 0.5A @ 125VAC
  • Dimensions: 0.44" Depth x 0.78" Total length
  • Mounting hole diameter: 0.203"
  • PC terminals
  • Number of pins: 2
  • Button color: Red

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    FamilyR13-81
    Actuator StyleRound Plunger
    FunctionMomentary Contact
    Actuator Length3.6mm
    Base MaterialGlass Fiber/Polybutylene Terephthalate
    Switch ConfigurationOFF (ON)
    Body OrientationStraight
    Bushing TypeThreaded
    Dielectric Strength1500VAC
    Maximum Contact Resistance50mOhm
    Minimum Insulation Resistance100MOhm
    Specification Value
    Maximum Current Rating0.5A@125VAC
    Pole Throw ConfigurationSPST
    Thread SizeM5
    MountingPanel Mount/Through Hole
    Product TypeSwitch Push Button
    Product Length0.78
    Product Depth0.44
    Terminal TypePC Pins
    Terminal Count2
    Maximum AC Voltage Rating125V


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.