SWITCH,PB,SPST,OFF-(ON),GREEN,
! 3 AMP,R13-502A-05-BG
| Part no. 315678 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | R13-502A-05-BG |
| RoHS compliant | |
| Catalog 121 , page 77 | |
- Data Sheet (current) [144 KB ]
Pushbutton Switch
Report a problem
- Number of pins: 2
- Mounting hole diameter: 0.500"
- Contact form: SPST off-(on)
- Contact rating: 3A @ 125VAC
- Dimensions: 0.82"(D) x 1.02"(T)
- Lead spacing: 0.20"
- Terminal type: Solder
- Button color: Green