SWITCH,ROCKER,R13-66A-R-02,SINGLE POLE SINGLE THROW (SPST),15A,ON-OFF,RED,I-0
Image is representative only
| Jameco Part no. 316022 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | R13-66A-R-02-R |
| RoHS compliant | |
| Catalog 132 , page 70 | |
and BenchPro brands.
- Data Sheet (current) [198 KB ]
Panel Mount Rocker Switch
Features:
Contact form: SPST ON-OFF Contact rating: 15A @ 125VAC / 8A @ 250VAC Dimensions: 0.83"L x 0.59"W x 0.63"D Number of pins: 2 0.187" quick connect terminals Rocker color: Red