Switch Rocker ON OFF Single Pole, Single Throw Quick Connect Rocker 10A 250VAC
| Jameco Part no. 316128 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | R13-73B-R-02 |
| Catalog 132 , page 70 |
and BenchPro brands.
- Data Sheet (current) [1146 KB ]
Panel Mount Rocker Switch
Features:
Contact form: SPST ON-OFF Contact rating: 9A @ 125VAC / 6A @ 250VAC Dimensions: 0.83"L x 0.59"W x 0.87"D Number of pins: 3 0.187" quick connect terminals Rocker color: Illuminated Red
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | R13-73 |
| Body Orientation | Straight |
| Switch Configuration | ON OFF |
| Maximum Contact Resistance | 50mOhm |
| Minimum Insulation Resistance | 100MOhm |
| Pole Throw Configuration | SPST |
| Terminal Type | Quick Connect |
| Mounting | Panel Mount |
| Maximum AC Voltage Rating | 250V |
| Specification | Value |
|---|---|
| Product Depth | 15mm |
| Product Height | 27mm |
| Product Length | 21mm |
| Product Type | Switch Rocker |
| Actuator Style | Rocker |
| Maximum Current Rating | 9A@125VAC |
| Dielectric Strength | 1500VAC |
Report a problem
Suggest a product