null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Rocker

Switch Rocker ON OFF Single Pole, Single Throw Quick Connect Rocker 8A 250VAC

R13-243A-02: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 316451
Manufacturer   JAMECO VALUEPRO
Manufacturer no. R13-243A-02
Catalog 132 , page 70
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.95

# of Unit Price
1+ $0.95
10+ $0.85
100+ $0.75
500+ $0.65
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Panel Mount Rocker Switch

Features:
  • Contact form: SPST ON-OFF
  • Contact rating: 10A @ 125VAC, or 6A @ 250VAC
  • Dimensions: 0.83"L x 0.37"W x 0.85"D
  • Number of pins: 2
  • 0.187" quick connect terminals
  • Rocker color: Black

    Report a problem
    Suggest a product
  • Specification Value
    FamilyR13-243
    Body OrientationStraight
    Switch ConfigurationON OFF
    Maximum Contact Resistance50mOhm
    Minimum Insulation Resistance100MOhm
    Pole Throw ConfigurationSPST
    Terminal TypeQuick Connect
    MountingPanel Mount
    Maximum AC Voltage Rating250V
    Specification Value
    Product Depth9.5mm
    Product Height26.8mm
    Product Length21mm
    Product TypeSwitch Rocker
    Actuator StyleRocker
    Maximum Current Rating10A@125VAC
    Dielectric Strength1500VAC


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.