null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

Switch Toggle ON None OFF Single Pole, Single Throw Toggle Solder Lug 2A @ 250VAC, 5A @ 120VAC / 28VDC Panel Mount

1MS9T1B1M1QE: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 317228
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 1MS9T1B1M1QE
Catalog 132 , page 69
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.59
500+ $1.39
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Miniature Toggle Switch

Features:
  • Contact form: SPST ON-OFF
  • Contact rating: 5A @ 120VAC / 2A @ 250VAC
  • Dimensions: 0.50"L x 0.27"W x 0.35"D
  • Number of pins: 2
  • Solder lug terminals
  • Round lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware

    Report a problem
    Suggest a product
  • Specification Value
    Switch ConfigurationON OFF
    Family1MS9T1B1M1QE
    Type(Min)iature
    Contact PlatingSilver|Gold
    Mechanical Life40000
    Actuator Length10.41mm
    Actuator MaterialBrass
    Body OrientationStraight
    Maximum Current Rating5A@120VAC 28VDC
    Bushing TypeThreaded
    Dielectric Strength1000Vrms
    Housing MaterialStainless Steel
    Maximum Contact Resistance10mOhm
    Minimum Insulation Resistance1000MOhm
    Pole Throw ConfigurationSPST
    Specification Value
    Seal DescriptionEpoxy
    Seal LocationTerminals
    Product Height0.5
    Thread Size1/4-40
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature85°C
    MountingPanel Mount
    Product TypeSwitch Toggle
    Product Length0.27
    Product Depth0.35
    Terminal TypeSolder Lug
    Maximum AC Voltage Rating250V
    Actuator StyleToggle
    Maximum DC Voltage Rating28V


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.