Switch Toggle ON OFF ON Single Pole, Double Throw Toggle Solder Lug 5A @ 120VAC 28 Volt Panel Mount
| Jameco Part no. 317308 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 1MS3T6B11M1QE |
| Catalog 132 , page 69 |
and BenchPro brands.
- Data Sheet (current) [578 KB ]
Miniature Toggle Switch
Features:
Contact form: SPDT ON-OFF-ON Contact rating: 5A @ 120VAC / 2A @ 250VAC Dimensions: 0.50"L x 0.27"W x 0.35"D Number of pins: 3 Solder lug terminals Flat lever Mounting hole diameter: 0.25" Includes mounting hardware
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Switch Configuration | (ON)-OFF-(ON) |
| Family | 1MS3T6B11M1QE |
| Type | (Min)iature |
| Contact Plating | Silver|Gold |
| Mechanical Life | 40000 |
| Actuator Length | 12.3mm |
| Actuator Material | Brass |
| Body Orientation | Straight |
| Maximum Current Rating | 5A@120VAC 28VDC |
| Bushing Type | Threaded |
| Dielectric Strength | 1000Vrms |
| Housing Material | Stainless Steel |
| Maximum Contact Resistance | 10mOhm |
| Minimum Insulation Resistance | 1000MOhm |
| Pole Throw Configuration | SPDT |
| Specification | Value |
|---|---|
| Seal Description | Epoxy |
| Seal Location | Terminals |
| Product Height | 0.5 |
| Thread Size | 1/4-40 |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Product Type | Switch Toggle |
| Product Length | 0.27 |
| Product Depth | 0.35 |
| Terminal Type | Solder Lug |
| Maximum AC Voltage Rating | 250V |
| Actuator Style | Toggle |
| Maximum DC Voltage Rating | 28V |
Report a problem
Suggest a product