null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

Switch Toggle ON ON Double Pole, Double Throw Lever Solder 10A 250VAC Panel Mount

R13-25B1-05: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 317850
Manufacturer   JAMECO VALUEPRO
Manufacturer no. R13-25B1-05
Catalog 132 , page 70
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.59
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

Standard Toggle Switch

Features:
  • Contact form: DPDT ON-ON
  • Contact rating: 10A @ 125VAC / 6A @ 250VAC
  • Dimensions: 1.14"L x 0.79"W x 0.62"D
  • Number of pins: 6
  • Solder lug terminals
  • Paddle lever
  • Mounting hole diameter: 0.5"

    Report a problem
    Suggest a product
  • Specification Value
    Switch ConfigurationON-ON
    FamilyR13-25
    Actuator Length18mm
    Actuator MaterialPlastic/Acrylonitrile Butadiene Styrene
    Body OrientationStraight
    Maximum Current Rating10A@125VAC
    Bushing TypeThreaded
    Dielectric Strength1500VAC
    Maximum Contact Resistance50mOhm
    Minimum Insulation Resistance100MOhm
    Pole Throw ConfigurationDPDT
    Specification Value
    Product Height1.14
    Thread SizeM12
    MountingPanel Mount
    Product TypeSwitch Toggle
    Product Length0.79
    Product Depth0.62
    Terminal TypeSolder Lug
    Maximum AC Voltage Rating250V
    Actuator StyleLever


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.