Switch Toggle ON OFF ON Double Pole, Double Throw Lever Solder 10A 250VAC Panel Mount
| Jameco Part no. 317972 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | R13-25E1-05 |
| Catalog 132 , page 70 |
and BenchPro brands.
- Data Sheet (current) [90 KB ]
Standard Toggle Switch
Features:
Contact form: DPDT ON-OFF-ON Contact rating: 10A @ 125VAC / 6A @ 250VAC Dimensions: 1.14"L x 0.59"W x 0.62"D Number of pins: 6 Solder terminals Plastic lever Mounting hole diameter: 0.5"
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Switch Configuration | ON-OFF-ON |
| Family | R13-25 |
| Actuator Length | 18mm |
| Actuator Material | Plastic/Acrylonitrile Butadiene Styrene |
| Body Orientation | Straight |
| Maximum Current Rating | 10A@125VAC |
| Bushing Type | Threaded |
| Dielectric Strength | 1500VAC |
| Maximum Contact Resistance | 50mOhm |
| Minimum Insulation Resistance | 100MOhm |
| Pole Throw Configuration | DPDT |
| Specification | Value |
|---|---|
| Product Height | 1.14 |
| Thread Size | M12 |
| Mounting | Panel Mount |
| Product Type | Switch Toggle |
| Product Length | 0.59 |
| Product Depth | 0.62 |
| Terminal Type | Solder Lug |
| Maximum AC Voltage Rating | 250V |
| Actuator Style | Lever |
Report a problem
Suggest a product