SWITCH,TOGGLE,R13-28A-01,SINGLE POLE SINGLE THROW (SPST),15A,ON-OFF,.250 INCH
Image is representative only
| Jameco Part no. 318002 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | R13-28A-01-R |
| RoHS compliant | |
| Catalog 132 , page 70 | |
and BenchPro brands.
- Data Sheet (current) [413 KB ]
Standard Toggle Switch
Features:
Contact form: SPST ON-OFF Contact rating: 15A @ 125VAC / 10A @ 250VAC Dimensions: 1.33"L x 0.75"W x 0.75"D Number of pins: 2 0.250" quick connect terminals Round lever Mounting hole diameter: 0.5"
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Switch Configuration | ON-OFF |
| Family | R13-28 |
| Actuator Length | 17.5mm |
| Base Material | Phenolic |
| Body Orientation | Straight |
| Maximum Current Rating | 15A@125VAC |
| Bushing Type | Threaded |
| Dielectric Strength | 1500VAC |
| Maximum Contact Resistance | 50mOhm |
| Minimum Insulation Resistance | 100MOhm |
| Pole Throw Configuration | SPST |
| Specification | Value |
|---|---|
| Product Height | 1.33 |
| Thread Size | 15/32-32 |
| Mounting | Panel Mount |
| Product Type | Switch Toggle |
| Product Length | 0.75 |
| Product Depth | 0.75 |
| Terminal Type | Quick Connect |
| Maximum AC Voltage Rating | 250V |
| Actuator Style | Lever |
Report a problem
Suggest a product