null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

Switch Toggle ON OFF ON Single Pole, Double Throw Lever Quick Connect 15A 250VAC Panel Mount

R13-28D-01: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 318123
Manufacturer   JAMECO VALUEPRO
Manufacturer no. R13-28D-01
  RoHS compliant
Catalog 132 , page 70
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.39

# of Unit Price
1+ $2.39
10+ $2.19
100+ $1.89
500+ $1.69
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Standard Toggle Switch

Features:
  • Contact form: SPDT ON-OFF-ON
  • Contact rating: 15A @ 125VAC / 10A @ 250VAC
  • Dimensions: 1.33"L x 0.75"W x 0.75"D
  • Number of pins: 3
  • 0.250" quick connect terminals
  • Round lever
  • Mounting hole diameter: 0.5"

    Report a problem
    Suggest a product
  • Specification Value
    Switch ConfigurationON-OFF-ON
    FamilyR13-28
    Actuator Length17.5mm
    Base MaterialPhenolic
    Body OrientationStraight
    Maximum Current Rating15A@125VAC
    Bushing TypeThreaded
    Dielectric Strength1500VAC
    Maximum Contact Resistance50mOhm
    Minimum Insulation Resistance100MOhm
    Pole Throw ConfigurationSPDT
    Specification Value
    Product Height1.33
    Thread SizeM12
    MountingPanel Mount
    Product TypeSwitch Toggle
    Product Length0.75
    Product Depth0.75
    Terminal TypeQuick Connect
    Maximum AC Voltage Rating250V
    Actuator StyleLever


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.