null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Thyristor

Thyristor TRIAC 200 Volt 120A 3-Pin(3+Tab) TO-220AB

SC146B: MAJOR BRANDS
Image is representative only
Jameco Part no. 31819
Manufacturer   MAJOR BRANDS
Manufacturer no. SC146B
Catalog 132 , page 17
Learn more about Major Brands.
Pricing & Availability

$1.75

# of Unit Price
1+ $1.75
10+ $1.49
100+ $1.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

TRIAC,SC146B,10A,200V TO-220


TRIAC,SC146B,10A,200V
TO-220

Report a problem
Suggest a product
Specification Value
FamilySC146B
Repetitive Peak Forward Blocking Voltage200V
Repetitive Peak Off-State Current0.1mA
Repetitive Peak Reverse Voltage200V
Surge Current Rating120A
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count3
TypeTRIAC
Specification Value
Supplier_PackageTO-220AB
Product Width4.82mm(Max)
Product Height9.27mm(Max)
Product Length10.29mm(Max)
Product TypeThyristor
Maximum Gate Trigger Current50mA
Maximum Gate Trigger Voltage2.5V
Maximum Holding Current50mA
Peak On-State Voltage1.65V@14A


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.