null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Multimeters

DIGITAL MULTIMETER (DMM),2000COUNT,0.1mV RES,DCVIEWING ANGLECV/DCI/R/DIODE/HFE/CONT

BP-1562: JAMECO BENCHPRO View Larger Image
Image is representative only
JAMECO BENCHPRO
Jameco Part no. 318781
Manufacturer   JAMECO BENCHPRO
Manufacturer no. BP-1562
Catalog 132 , page 123
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
5+ $9.95
25+ $8.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Multimeters

Basic Test Functions:
  • Manufacturer part No: BenchPro BP-1562
  • Type: Digital Multimeter
  • No. of Functions: 6
  • Display Count: 2000
  • Resolution (max DC): 100µ
  • DC Voltage Range (V): 200mV - 600V
  • AC Voltage Range (V): 200V - 750V
  • DC Current Range (A): 200 - 10
  • Resistance Range (Ω): 200 - 2M
Test Functions
  • Diode Test: Yes
  • Transistor hFE Test: Yes
Size (H"xW"xD"): 5.4 x 2.7 x 1.2

Report a problem
Suggest a product
Specification Value
StyleHANDHELD
Display Count2000


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.