BATTERY,LEAD ACID,12V@1.2AH,RECHARGEABLE
| Jameco Part no. 318844 | |
|---|---|
| Manufacturer | TYSONIC |
| Manufacturer no. | LA-TY-12-1.2 |
| Catalog 132 , page 120 |
- Data Sheet (current) [567 KB ]
LEAD-ACID BATTERY
Use with UPS backup systems, security fire alarms, wheel chairs, scooters, etc. Completely sealed, rechargeable and UL approved.
Features:
Report a problem
Suggest a product
Use with UPS backup systems, security fire alarms, wheel chairs, scooters, etc. Completely sealed, rechargeable and UL approved.
Features:
- Rating: 12V @ 1.2Ah
- Terminal size: Quick connect 0.187"
- Size: 3.8"L x 1.7"W x 2.1"H
- Weight: 1.3 lbs.
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Terminal Type | Quick connect |
| Nominal Voltage (volts) | 12V |
| Terminal Size | 0.187 |
| Specification | Value |
|---|---|
| Amp-Hrs | 1.2 |
Report a problem
Suggest a product