BATTERY,LEAD ACID,12V@35AH,RECHARGEABLE
| Jameco Part no. 318852 | |
|---|---|
| Manufacturer | TYSONIC |
| Manufacturer no. | LA-TY-12-35 |
| Catalog 132 , page 120 |
- Data Sheet (current) [132 KB ]
LEAD-ACID BATTERY
Use with UPS backup systems, security fire alarms, wheel chairs, scooters, etc. Completely sealed, rechargeable and UL approved.
Features:
Report a problem
Suggest a product
Use with UPS backup systems, security fire alarms, wheel chairs, scooters, etc. Completely sealed, rechargeable and UL approved.
Features:
- Rating: 12V @ 35.0Ah
- Connection: Nut and bolt
- Size: 7.6"L x 5.1"W x 6.3"H
- Weight: 27.6 lbs.
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Terminal Type | Quick connect |
| Nominal Voltage (volts) | 12V |
| Terminal Size | 0.644 |
| Specification | Value |
|---|---|
| Amp-Hrs | 35 |
Report a problem
Suggest a product