BREADBOARD,REPLACEMENT,FOR SKU# 136267
| Jameco Part no. 319214 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | RM-22 |
| RoHS compliant | |
| Catalog 132 , page 144 | |
and BenchPro brands.
- Data Sheet (current) [160 KB ]
BREADBOARD REPLACEMENT
Features:
Report a problem
Suggest a product
Features:
- Replacement board for design lab P/N 136267
- Interconnected nickel-plated tie points
- Fits all DIP sizes and components with #22-30 AWG leads
- Size: 6.7"W x 6.5"D x 0.4"H
- Weight: 0.5 lbs.
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| MFG Part Number | RM-22 |
| Termination Type | PRESS FIT; SOLDER; WIRE WRAP |
| Two Part Board Connector Type | TWO PART BOARD CONNECTOR |
| Height (inches) | 6.7 |
| Pins (yes/no) | NO |
| Packages Supported | NO |
| Specification | Value |
|---|---|
| Width (inches) | 6.5 |
| Depth (inch) | 0.4 |
| Additional Features | POLARIZATION AVAILABLE, MAX CONTACTS (SERIES)=100, MAX ROWS (SERIES)=2 |
| Terminal Pitch (mm) | 1.91 |
Report a problem
Suggest a product