Speakers Ferrite 380±76Hz 0.4W 84±3dBA 16±15%Ohm Round Solder Lug
Image is representative only
| Jameco Part no. 31959 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | GSP01-R |
| RoHS compliant | |
| Catalog 132 , page 79 | |
and BenchPro brands.
- Data Sheet (current) [1.9 MB ]
Square Ferrite Speaker
Features:
Paper diaphragm Large magnet Anodized metal surfaces Braided copper voice coil leads Pre-tinned speaker lugs Input Power: 0.2W nominal / 0.4W maximum Sound output: 85dB Frequency: 330-8000Hz Impedance: 16Ω Magnet size: 1.3"Dia. x 0.5"H Speaker size: 2.6"Dia. x 0.8"D
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | GSP01-R |
| Magnet Size (Diameter x H) (inches) | 1.3 x 0.5 |
| Maximum Input Power | 0.4W |
| Overall Dimensions (Diameter x D) (inches) | 2.6 x 0.8 |
| Rated Input Power | 0.25W |
| Resonant Frequency | 380±76Hz |
| Frequency Range | 330Hz to 8000Hz |
| Sound Pressure | 84±3dBA |
| Shape | Round |
| Termination Method | Solder Lug |
| Nominal Input Power (W) | 0.2 |
| Specification | Value |
|---|---|
| Product Depth | 66mm |
| Product Length | 66mm |
| Product Type | Speakers |
| Input Power (max) (W) | 0.4 |
| Technology | Magnet |
| Frequency Range (Hz) | 330 8000 |
| Impedance (ohms) | 16 |
| Impedance | 16±15%Ohm |
| Ouput SPL (dB) | 85 |
| Magnet Material | Ferrite |
Report a problem
Suggest a product