null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Speakers

SPEAKER,ROUND,FERRITE,2 INCH ,8ohm,.5 WATT,320HZ-4KHZ,PAPER

TR-050F: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 320362
Manufacturer   JAMECO VALUEPRO
Manufacturer no. TR-050F
Catalog 132 , page 79
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Round Ferrite Speaker

Features:
  • Paper diaphragm
  • Large magnet
  • Anodized metal surfaces
  • Braided copper voice coil leads
  • Pre-tinned speaker lugs
  • Input Power: 0.25W nominal / 0.5W maximum
  • Sound output: 86dB
  • Frequency: 900-9000Hz
  • Impedance: 8Ω
  • Magnet size: 1.3"Dia. x 2.5"H
  • Speaker size: 2.0"Dia. x 0.7"D

    Report a problem
    Suggest a product
  • Specification Value
    Magnet Size (Diameter x H) (inches)1.3 x 0.25
    Overall Dimensions (Diameter x D) (inches)2.0 x 0.7
    Nominal Input Power (W)0.25
    Input Power (max) (W)0.5
    Specification Value
    Frequency Range (Hz)320 - 4000
    Impedance (ohms)8
    Ouput SPL (dB)86


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.