SINGLE TRANSISTOR PHOTOCOUPLER DIP-8
Image is representative only
| Jameco Part no. 320661 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | PS2501-2 |
| Catalog 132 , page 19 |
- Isocom [94 KB ]
- NEC Electronics Inc. [149 KB ] Representative Datasheet, MFG may vary
Optoisolator
Quad NPN phototransistor output
Features:
- DIP-8
- High isolation voltage (BV = 5 000 Vr.m.s.)
- High collector to emitter voltage (VCEO = 80 V)
- High-speed switching (tr = 3 ?s TYP., tf = 5 ?s TYP.)
- Ordering number of tape product: PS2501L-1-E3, E4, F3, F4, PS2501L-2-E3, E4
- Safety standards
- UL approved: File No. E72422 (S)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | PS2501-2 |
| Maximum Collector Emitter Voltage | 80V |
| Minimum Isolation Voltage | 5300Vrms |
| Input Type | DC |
| Minimum Current Transfer Ratio | 80% |
| Maximum Current Transfer Ratio | 600% |
| Number of Channels per Chip | 2 |
| Maximum Input Current | 50mA |
| Maximum Reverse Voltage | 6V |
| Output Type | DC |
| Maximum Forward Voltage | 1.4V |
| Output Device | Transistor |
| Typical Fall Time | 3us |
| Typical Forward Voltage | 1.2V |
| Specification | Value |
|---|---|
| Typical Rise Time | 4us |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 100°C |
| Mounting | Through Hole |
| Pin_Count | 8 |
| Product Width | 7mm(Max) |
| Product Height | 4mm(Max) |
| Supplier_Package | DIP |
| Product Length | 10.16mm(Max) |
| Product Type | Transistor and Photovoltaic Output PhotoCouplers |
| Maximum Power Dissipation | 200mW |
| Maximum Collector Emitter Saturation Voltage | 300mV |
Report a problem
Suggest a product