MCU 8-Bit HC08 CISC 8KB Flash 3.3 Volt 5 Volt 28-Pin Plastic Dip Rail
| Jameco Part no. 323213 | |
|---|---|
| Manufacturer | MOTOROLA,INC. |
| Manufacturer no. | MC68HC908GR8CP |
| Catalog 132 , page 6 |
- Motorola [3115 KB ]
8-BIT, FLASH, 8.2 MHz, MICROCONTROLLER, PDIP28
IC,MOT,MC68HC908GR8CP, DIP-28,
MCU FLASH 8BIT 8MHZ 4K
Report a problem
Suggest a product
IC,MOT,MC68HC908GR8CP, DIP-28,
MCU FLASH 8BIT 8MHZ 4K
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | MC68HC908GR8 |
| Number of Timers | 3 |
| On-Chip ADC | 6-chx8-bit |
| Program Memory Size | 8KB |
| Program Memory Type | Flash |
| RAM Size | 384Byte |
| Interface Type | SCI/SPI |
| Family Name | HC08 |
| Minimum Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3V|5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Packaging | Rail |
| Pin_Count | 28 |
| Supplier_Package | PDIP |
| Product Width | 14.22mm(Max) |
| Product Height | 4.06mm(Max) |
| Product Length | 37.21mm(Max) |
| Product Type | Microcontroller |
| Data Bus Width | 8Bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 8.2MHz |
| Maximum Expanded Memory Size | 64KB |
| Maximum Speed | 8.2MHz |
| Number of Programmable I/Os | 21 |
Report a problem
Suggest a product