AC/DC Power Supply Single- Output 12 Volt 2.1A 25.2W
| Jameco Part no. 323300 | |
|---|---|
| Manufacturer | MEAN WELL |
| Manufacturer no. | RS-25-12 |
| RoHS compliant | |
| Catalog 132 , page 55 | |
- Data Sheet (current) [297 KB ]
25.2W AC/DC ENCLOSED SWITCHING POWER SUPPLY
12Volts @ 2.1Amps
Specifications:
Report a problem
Suggest a product
12Volts @ 2.1Amps
Specifications:
- Size (L x W x H) (inches): 3.0 x 2.0 x 1.1
- Ripple and Noise (mV p-p): 120
- Load Regulation: 0.5%
- Line Regulation: 0.5%
- Input: 88-264VAC @ 47-63Hz
- 5G Vibration
- Able to withstand 300VAC surge input for 5 seconds
- Short-circuit/overload/overvoltage protection
- 3-year warranty
- Certifications: UL/CUL/TUV/CE/CB
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 12 |
| Agency Approvals | UL/CUL/TUV/CE/CB |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Maximum Input Current | 0.7A(Typ) |
| Efficiency | 79%(Typ) |
| Output Connector Type | Screw Terminal Block |
| Minimum Isolation Voltage | 3000V |
| Number of Outputs | 1 |
| Output Current (A) | 2.1 |
| Type | Auto Switching |
| Specification | Value |
|---|---|
| Style | Enclosed |
| Product Type | AC to DC Power Supply |
| Total Power Output-Max (W) | 25.2 |
| Size L (inch) | 3 |
| Size w (inch) | 2 |
| Size H (inch) | 1.1 |
| Input Voltage (VAC) | 88 to 264 |
| Family | RS-25 |
| Input Frequency | 47 to 63 |
Report a problem
Suggest a product