Mean Well RS-150-12 Power Supply

$23.40 ea


  • Part no.: 323839
  • Manufacturer: Mean Well
  • Manufacturer no.: RS-150-12
  • RoHS Compliant
Pricing
# of units Price
1+ $23.40
10+ $19.79

Request a Large Quantity Quote

Mean Well RS-150-12 Power Supply

Get superior protection and high efficiency with Jameco's selection of mean well power supplies. The s-150-13.5 models feature switch-selectable AC input and a 2-year warranty. Applications include industrial automation machinery, industrial control systems, mechanical & electrical equipment, household appliances, and more. With the low cost, these supplies are great for general usage.

12Volts @ 12.5Amps

Product Specifications

  • Size (L x W x H) (inches): 7.8 x 3.9 x 1.5
  • Ripple and Noise (mV p-p): 120
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)12.5
Maximum Output Power (W)150
FamilyRS-150
Input Voltage (VAC)88 to 132,176 to 264
Input Frequency47 to 63
Maximum Input Current (A)3
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)83
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)7.8
Width (inch)3.9
Height (inch)1.5
Agency ApprovalsUL/CUL/TUV/CE/CB
ColorSilver
TypeSwitch Selectable
StyleEnclosed


Report a problem
Suggest a product