PROTOBOARD,B516,SMT,SSOP/,TSSOP14,16,20,28 to DIP0.3,0.6
| Jameco Part no. 323889 | |
|---|---|
| Manufacturer | BELLIN DYNAMIC SYSTEMS |
| Manufacturer no. | B516 |
| Catalog 132 , page 148 |
- Data Sheet (current) [335 KB ]
Surface Mount Proto Board
Prototyping SMT circuit boards has been tedious and time-consuming. Now there is an easy, cost-effective and versatile Snap-Apart™ solution from Bellin Dynamic Systems.
Features:
Fine Pitch Dual Row 54 SMT pattern, TSSOP 14/16/20/28 to DIP 0.300/0.600 V-groove scoring between elements for smooth straight edges Compatible with .100" single or dual row male headers Board thickness: 0.031" Size: 7.6"L x 5.0"W
Report a problem
Suggest a product
Prototyping SMT circuit boards has been tedious and time-consuming. Now there is an easy, cost-effective and versatile Snap-Apart™ solution from Bellin Dynamic Systems.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | PROTOBOARD |
| Additional Features | For TSSOP-14/16/2028 0.65mm to DIP 0.3/0.6 |
| Thickness (mm) | 0.8 |
| Size L x W (ins.) | 7.6 x 5.5 |
| Specification | Value |
|---|---|
| Hole Diameter (ins.) | 0.05 |
| Centers (in.) | 0.1 |
| Circuit Pattern | Pad Per Hole |
Report a problem
Suggest a product