Servo Motor Controller 28-Pin DIP
| Jameco Part no. 323934 | |
|---|---|
| Manufacturer | JEFFREY KERR,LLC. |
| Manufacturer no. | KAE-T0V10-DP |
| Catalog 132 , page 10 |
- Data Sheet (current) [230 KB ]
PIC-SERVO SC Motion Control Chip
28-pin, 0.3" DIP package
The PIC-SERVO SC Motion Control Chip is a complete servo motion control system based on the PIC18F2331 microcontroller. It executes all of the real time processes (PID servo filter, motion profiling, commutation, error monitoring, communications) needed for controlling your motor. The simple serial NMC communications protocol lets you easily connect your microcontroller or PC host computer to multiple controller chips. (The address space supports up to 254 controllers.) The coordinated motion control support allows your host computer to precisely coordinate the motion of up to 16 motors. The same Windows test utilities and libraries used with our motion control boards can be used with your own custom boards designed with the PIC-SERVO SC.
Specifications:
Report a problem
Suggest a product
28-pin, 0.3" DIP package
The PIC-SERVO SC Motion Control Chip is a complete servo motion control system based on the PIC18F2331 microcontroller. It executes all of the real time processes (PID servo filter, motion profiling, commutation, error monitoring, communications) needed for controlling your motor. The simple serial NMC communications protocol lets you easily connect your microcontroller or PC host computer to multiple controller chips. (The address space supports up to 254 controllers.) The coordinated motion control support allows your host computer to precisely coordinate the motion of up to 16 motors. The same Windows test utilities and libraries used with our motion control boards can be used with your own custom boards designed with the PIC-SERVO SC.
Specifications:
- Motor Type: DC Servo Motor (brush-type or brushless)
- Servo controller for DC motors with incremental encoder feedback
- 32 bit position, velocity and acceleration control
- Trapezoidal and velocity profiling permit on-the-fly parameter changes
- 16 bit PID servo gains can be changed on-the-fly
- Multi-axis coordinated motion control support
- High-speed 2 or 3 channel encoder input, limit switch inputs, hall sensor inputs
- Optional Step and Direction inputs
- Motor current and motor supply voltage sense inputs can be used for amplifier protection
- PWM, Direction and Enable outputs connect directly to many H-Bridge or 3-Phase amplifiers
- Serial interface can be used with RS232 or RS485 multi-drop communications
- Complete documentation and example software available
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | KAE-T0V10 |
| Mounting | Through Hole |
| Pin_Count | 28 |
| Supplier_Package | DIP |
| Specification | Value |
|---|---|
| Product Type | Motion Motor Control |
| Type | Servo Motor Controller |
Report a problem
Suggest a product