null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> Motor Controllers, Servo

PIC-SERVO SC 3PH MOTION CONTROL BOARD FOR 3-PHASE BRUSHLESS AND BRUSH-TYPE DC MOTORS

KAE-T0V10-BD3PHV1: JEFFREY KERR,LLC. View Larger Image
Image is representative only
JEFFREY KERR,LLC.
Jameco Part no. 323951
Manufacturer JEFFREY KERR,LLC.
Manufacturer no. KAE-T0V10-BD3PHV1
Catalog 132 , page 85
Pricing & Availability

$239.95

# of Unit Price
1+ $239.95
5+ $227.95
25+ $216.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

PIC-SERVO SC 3PH Motion Control Board

The PIC-SERVO SC 3PH Motion Control Board is similar to the standard PIC-SERVO SC board above but with a higher current amplifier capable of driving brushless or brush-type DC motors. This high-performance, low-cost controller is less than half the cost of similar brushless motor controllers. It uses the exact same controller chip as the standard PIC-SERVO SC board and integrates seamlessly with our other controllers.

Specifications:
  • Motor Type: Brushless or Brush-type DC Servo Motor
  • Driver Rating: 6A continuous / 7A peak, 12-48 VDC
  • Controller Chip: PIC-SERVO SC
  • 32 bit position, velocity and acceleration control
  • Trapezoidal and velocity profiling permit on-the-fly parameter changes
  • 16 bit PID servo gains can be changed on-the-fly
  • Multi-axis coordinated motion control support
  • 2 or 3 channel encoder input, limit switch inputs
  • Optional Step and Direction inputs
  • May be used with DC brushless or brush-type motors
  • Amplifier includes over current, overvoltage, under voltage and thermal overload protection
  • 4-wire RS485 communications interface can be connect to additional controllers (up to 32 total)
  • Complete documentation and example software available
  • Nominal size: 3" x 3"


Report a problem
Suggest a product
Specification Value
Product TypeMOTOR CONTROLLER
FamilySERVO
Specification Value
Additional FeaturePIC-SERVO SC 3PH MOCO BOARD


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.