HEATSINK,TO-220,2 HOLES,2 PINS,1.38 INCH x0.50 INCH x1.00 INCH
Image is representative only
| Jameco Part no. 326693 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 531002B02500-R |
| RoHS compliant | |
| Catalog 132 , page 18 | |
and BenchPro brands.
- Data Sheet (current) [450 KB ]
Heat Sink
When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 531002B02500 |
| Product Height | 25.4mm |
| Product Length | 34.92mm |
| Product Type | Heat Sink |
| Type | Passive |
| Attachment Method | Solderable Pins |
| Specification | Value |
|---|---|
| Device Cooled | TO-220 |
| Fin Style | Radial |
| Finish | Black Anodized |
| Thermal Resistance | 13.4°C/W |
| Product Depth | 12.7mm |
Report a problem
Suggest a product