null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Heat Sinks >> Passive Heat Sinks

HEATSINK,TO-220,3 HOLES,2 PINS,1.38 INCH x0.50 INCH x1.50 INCH

531102B02500: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 326713
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 531102B02500
Catalog 132 , page 18
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.89
100+ $0.79
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Made of black, anodized aluminum
  • Fits TO-220 packages
  • Number of holes: 3
  • Size: 1.38"L x 0.50"W x 1.50"H (35.05mm L x 12.7mm W x 38.1mm H)

    Report a problem
    Suggest a product
  • Specification Value
    Family531102B02500
    Product Height38.1mm
    Product Length35.05mm
    Product TypeHeat Sink
    TypePassive
    Attachment MethodSolderable Pins
    Specification Value
    Device CooledTO-220
    FinishBlack Anodized
    Thermal Resistance10.4°C/W
    Product Depth12.7mm


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.