Hexadecimal Display 11-Pin DIP

$24.95 ea


Pricing
# of units Price
1+ $24.95
10+ $22.49
100+ $19.95

Request a Large Quantity Quote

LED Dot Matrix w/ Decoder Driver (4x7 Array) Hexadecimal

Features:
  • 0.300 inch (7.62 mm) character height
  • High brightness
  • Left-and-right-hand decimals
  • Separate LED and logic power supplies may be used
  • Wide viewing angle
  • Internal TTL MSI Chip w/ latch, decoder, and driver
  • Operates from 5 V supply
  • Constant-current drive for hexadecimal characters
  • Easy system interface


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP
CategoryHexadecimal Display
Maximum Operating Temperature85°C
Minimum Operating Temperature0°C
MountingThrough Hole
Pin_Count11
FamilyTIL311
Product Width10.67mm(Max)
Product Height3.6mm(Max)
Product Length19.31mm(Max)
Product TypeInterface Misc


Report a problem
Suggest a product