TRANSISTOR Darlington NPN 100 Volt 8A 3-Pin (3+Tab) TO-220AB Rail
Image is representative only
| Jameco Part no. 32977 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | TIP102 |
| Catalog 132 , page 15 |
- Data Sheet (current) [105 KB ] Representative Datasheet, MFG may vary
TRANSISTOR,TIP102,NPN POWER, DARLINGTON
TRANSISTOR,TIP102,NPN POWER,
DARLINGTON
Report a problem
Suggest a product
TRANSISTOR,TIP102,NPN POWER,
DARLINGTON
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | TIP102 |
| Maximum Emitter Base Voltage | 5V |
| Minimum DC Current Gain | 1000@3A@4V|200@8A@4V |
| Number of Elements per Chip | 1 |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Packaging | Rail |
| Pin_Count | 3 |
| Supplier_Package | TO-220AB |
| Product Width | 4.82mm(Max) |
| Specification | Value |
|---|---|
| Type | NPN |
| Product Height | 9.28mm(Max) |
| Product Length | 10.28mm(Max) |
| Product Type | Darlington BJT |
| Configuration | Single |
| Maximum Collector Base Voltage | 100V |
| Maximum Collector Cut-off Current | 50uA |
| Maximum Collector Emitter Saturation Voltage | 2V@6mA@3A|2.5V@80mA@8A |
| Maximum Collector Emitter Voltage | 100V |
| Maximum Continuous DC Collector Current | 8A |
Report a problem
Suggest a product