TRANSISTOR Darlington NPN 60 Volt 5A 3-Pin (3+Tab) TO-220AB Rail
Image is representative only
| Jameco Part no. 32993 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | TIP120. |
| Catalog 132 , page 15 |
- Data Sheet (current) [109 KB ] Representative Datasheet, MFG may vary
TRANSISTOR,TIP120,NPN POWER, DARLINGTON
TRANSISTOR,TIP120,NPN POWER,
DARLINGTON
Report a problem
Suggest a product
TRANSISTOR,TIP120,NPN POWER,
DARLINGTON
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | TIP120 |
| Maximum Emitter Base Voltage | 5V |
| Minimum DC Current Gain | 1000@500mA@3V|1000@3A@3V |
| Number of Elements per Chip | 1 |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Packaging | Rail |
| Pin_Count | 3 |
| Supplier_Package | TO-220AB |
| Product Width | 4.82mm(Max) |
| Specification | Value |
|---|---|
| Type | NPN |
| Product Height | 9.28mm(Max) |
| Product Length | 10.28mm(Max) |
| Product Type | Darlington BJT |
| Configuration | Single |
| Maximum Collector Base Voltage | 60V |
| Maximum Collector Cut-off Current | 200uA |
| Maximum Collector Emitter Saturation Voltage | 2V@12mA@3A|4V@20mA@5A |
| Maximum Collector Emitter Voltage | 60V |
| Maximum Continuous DC Collector Current | 5A |
Report a problem
Suggest a product