Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Radial

Capacitor Radial 0.47 uF 50 Volt 20% 85c 5x11x2mm

RA0.47/50-R: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 330465
Manufacturer   JAMECO VALUEPRO
Manufacturer no. RA0.47/50-R
  RoHS compliant
Catalog 161 , page 31
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.11
500+ $0.08
1000+ $0.07
NOTE:
  • • Order in multiples of 10
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

Capacitor Radial 0.47µF 50V 20% 85c

Specifications

  • Wide CV value range
  • Load life 2000 hours at 85°C
  • Safety vent construction

    Report a problem
    Suggest a product
  • Specification Value
    MountingThrough hole
    TypeElectrolytic
    Capacitance (pF)470000
    Capacitance (uF)0.47
    ConstructionRadial
    Specification Value
    Voltage50VDC
    Size5 x 11 x 2mm
    Tolerance20%


    Report a problem
    Suggest a product

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.