null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Single General Purpose ±18 Volt 8-Pin Plastic Dip Tube

TL071CP: MAJOR BRANDS View Larger Image
Image is representative only
Jameco Part no. 33187
Manufacturer   MAJOR BRANDS
Manufacturer no. TL071CP
Catalog 132 , page 11
Learn more about Major Brands.
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.22
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC,TL071CP


IC,TL071CP,DIP-8,
OP-AMP

Report a problem
Suggest a product
Specification Value
FamilyTL071
Minimum Dual Supply Voltage±3.5V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.0002uA@±15V
Maximum Input Offset Voltage10mV@±15V
TypeGeneral Purpose Amplifier
Maximum Supply Current2.5mA@±15V
Minimum CMRR70dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product3MHz
Typical Input Noise Voltage Density18nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.01pA/rtHz@±15V
Typical Slew Rate13V/us@±15V
Typical Voltage Gain106.02dB
Specification Value
TechnologyBiFET
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingTube
Pin_Count8
Supplier_PackagePDIP
Product Width6.35mm
Manufacturer TypeLow Noise Amplifier
Product Height4.57mm
Product Length9.81mm
Product TypeOP Amp
Number of Channels per Chip1
Power Supply TypeDual


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.