Capacitor Ceramic Disc 0.05µF 1kV ±20%

$0.59 ea


  • Part no.: 332507
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CD50000/1000
Pricing
# of units Price
1+ $0.59
10+ $0.49
100+ $0.45
500+ $0.39
1000+ $0.35

0.05µF 1kV ±20% Ceramic Disc Capacitor


Features:

  • Capacitance: 0.05µF
  • Tolerance: ±20%
  • Voltage: 1kV
  • Operating temp: +10°C to +85°C
  • Size: 19mm Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.05
    Voltage1000
    Capacitance (pF)50000
    Capacitor TypeCERAMIC
    Body Length or Diameter (mm)16
    Tolerance (%)20


    Report a problem
    Suggest a product