null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

LED Uni-Color Yellow 590nm 2-Pin T-1 3/4

LUY3833H: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 333614
Manufacturer   JAMECO VALUEPRO
Manufacturer no. LUY3833H
  RoHS compliant
Catalog 132 , page 22
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.35
100+ $0.25
1000+ $0.22
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

YELLOW T1-3/4 LED


Features:
  • Lens: Water clear
  • Dominant wavelength: 590nm
  • Forward voltage @ 20mA: 1.7V min. to 2.6V max.
  • Luminous intensity @ 20mA: 2700mcd to 5000mcd
  • Viewing angle: 12°
  • Power dissipation: 130mW
  • Reverse current @ 5V: 10µA
  • 2-pin package

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLUY3833H
    Intensity5000mcd
    Viewing Angle12°
    LED MaterialAlGaInP
    Lens AppearanceColorless Non Diffused
    Lens Dimensions5mmx5mmx7.7mm
    Lens Shape TypeCircular
    Maximum Forward Current50mA
    Maximum Forward Voltage per Color2.6V
    Maximum Power Dissipation130mW
    TypeUni-Color
    Peak Wavelength590nm
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Specification Value
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageT-1 3/4
    Product Width5.6mm
    Product Height8.7mm
    CategoryStandard LED
    Product Length5.6mm
    Product TypeLED
    Sub-CategoryTop Mount
    Number of LEDs1
    ColorYellow
    High BrightnessYes


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.