LED Uni-Color Green 567nm 2-Pin T-1 3/4 Tape and Reel
Image is representative only
| Jameco Part no. 333949 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | UT1824-81-R |
| RoHS compliant | |
| Catalog 272 , page 53 | |
and BenchPro brands.
- Data Sheet (current) [233 KB ]
LED,GREEN,572NM,T-1 3/4 68.1MCD,2.1V,V/A22,(10)
@LED,GREEN,572NM,T-1 3/4
68.1MCD,2.1V,V/A22,(10)
Report a problem
Suggest a product
@LED,GREEN,572NM,T-1 3/4
68.1MCD,2.1V,V/A22,(10)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | UT1824-81 |
| Intensity | 135mcd |
| Viewing Angle | 10° |
| LED Material | GaP |
| Lens Appearance | Colored Non Diffused |
| Lens Dimensions | 5mmx5mmx7.7mm |
| Lens Shape Type | Circular |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage per Color | 2.6V |
| Maximum Power Dissipation | 78mW |
| Type | Uni-Color |
| Peak Wavelength | 567nm |
| Reverse Voltage | 5V |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 85°C |
| Specification | Value |
|---|---|
| Mounting | Through Hole |
| Packaging | Tape and Reel |
| Pin_Count | 2 |
| Supplier_Package | T-1 3/4 |
| Product Width | 5.9mm |
| Product Height | 8.7mm |
| Category | Standard LED |
| Product Length | 5.9mm |
| Product Type | LED |
| Sub-Category | Top Mount |
| Number of LEDs | 1 |
| Color | Green |
| Dominant Wavelength | 572nm |
| High Brightness | No |
Report a problem
Suggest a product