LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box
| Part no. 333973 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | UT1871-81-M1-R |
| RoHS compliant | |
| Catalog 121 , page 23 | |
LED,RED,643NM,T-1 3/4, 75MCD,2.2V,V/A25,(10)
@LED,RED,643NM,T-1 3/4,
75MCD,2.2V,V/A25,(10)
Report a problem
@LED,RED,643NM,T-1 3/4,
75MCD,2.2V,V/A25,(10)
Report a problem
| Specification | Value |
|---|---|
| Family | UT1871-81-M1 |
| Viewing Angle | 36° |
| LED Material | AlGaAs |
| Lens Appearance | Colored Diffused |
| Lens Dimensions | 5mmx5mmx7.7mm |
| Lens Shape Type | Circular |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage per Color | 2.2V |
| Maximum Power Dissipation | 66mW |
| Peak Wavelength | 660nm |
| Type | Uni-Color |
| Reverse Voltage | 4V |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Packaging | Box |
| Pin_Count | 2 |
| Supplier_Package | T-1 3/4 |
| Product Width | 5.9mm |
| Product Height | 8.7mm |
| Product Length | 5.9mm |
| Category | Standard LED |
| Product Type | LED |
| Sub-Category | Through Hole |
| Number of LEDs | 1 |
| Color | Red |
| Dominant Wavelength | 643nm |
| High Brightness | No |
| Intensity | 75mcd |