null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Non-Rechargeable >> Lithium (Non-Rechargeable)

BATTERY,LITHIUM,3.6V,2.1AH,.579 INCH ,DIA,TIN-PLATED COPPER WIRE

TL-5104/P: TADIRAN
Image is representative only
TADIRAN
Jameco Part no. 33398
Manufacturer TADIRAN
Manufacturer no. TL-5104/P
Catalog 132 , page 117
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $6.25
25+ $5.65
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

LITHIUM BATTERY

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.


Features:
  • Battery Type: AA
  • Output: 3.6V @ 2100mAh
  • Dimensions: 1.88" Length x 0.56" Diameter
  • Weight: 17.4 grams


Report a problem
Suggest a product
Specification Value
TypeLITHIUM
Current (mA)1900
Voltage (V)3.6
SizeBARREL
Specification Value
CategoryBATTERY
Diameter (inch)0.579
FeaturesTIN-PLATED COPPER WIRE


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.