null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care
1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

Pricing & Availability

$1.19

# of Unit Price
1+ $1.19
10+ $1.09
100+ $0.79
1000+ $0.65
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

LED Rectangular Bar Graph Array


10 separate elements

Features:
  • Illuminated bar width: 0.20"
  • Illuminated color: Green
  • Number of elements: 10
  • Number of pins/leads: 20
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 1.4 mcd @ 10mA
  • Wavelength: 567nm

    Report a problem
    Suggest a product
  • Specification Value
    FamilyUL10000-G EWAK
    Intensity3.4mcd
    LED MaterialGaP
    Lens Dimensions5.08mmx1.78mmx8mm
    Lens Shape TypeRectangular
    Maximum Forward Current30mA
    Maximum Forward Voltage per Color2.6V
    Maximum Power Dissipation78mW
    TypeUni-Color
    Peak Wavelength567nm
    Reverse Voltage5V
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Specification Value
    Pin_Count20
    Supplier_PackageDIP
    Product Width10.16mm
    Product Height8mm
    CategoryStandard LED
    Product Length25.27mm
    Product TypeLED
    Sub-CategoryTop Mount
    Number of LEDs10
    ColorGreen
    Dominant Wavelength572nm
    High BrightnessNo


    Report a problem
    Suggest a product
    Club Jameco
    Catalog cover

    Free Catalog

    Over 10,000 of the most wanted products in the industry.
    Order your copy today»

    Quick Search by Web Code

     Search

    Discount Center

    clearance Great deals on electronic parts
    for all your projects.

    Start Saving Now»

    FPO
    Shop by Brand
    All Manufacturers
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
    Copyright ©2002 - 2012 Jameco. All Rights Reserved.