Displays Segmented Panel 4DIGIT 32LED Green 12-Pin DIP Tape and Reel
Image is representative only
| Jameco Part no. 335194 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | KW4-561C2N |
| RoHS compliant | |
| Catalog 142 , page 29 | |
and BenchPro brands.
- Data Sheet (current) [178 KB ]
- Data Sheet (current) [230 KB ]
4-Digit, 7-Segment Numeric LED Display
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | UM5624-11 |
| Buss Polarity | CC |
| Intensity | 5000ucd |
| Maximum Forward Current | 30mA |
| Peak Wavelength | 567nm |
| Decimal Point | RHDP |
| Digit Size | 0.56in |
| Maximum Forward Voltage | 2.6V |
| No. of Digits | 4 |
| Maximum Reverse Current | 100uA |
| Maximum Reverse Voltage | 5V |
| Typical mcd@(mA) | 2.9@10 |
| Number of Digits | 4 |
| Pattern Graphics | Segmented |
| Typical Vf(V)@If(mA) | 2.1@20 |
| Total Thickness | 8mm |
| Viewing Area Height | 14.22mm |
| Wavelength (nm) | 567 |
| Viewing Area Length | 8.13mm |
| Specification | Value |
|---|---|
| Type | Panel |
| Minimum Operating Temperature | -25°C |
| Pins / Leads | 12 |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Pin_Count | 12 |
| Supplier_Package | DIP |
| Product Width | 19.05mm |
| Product Height | 8mm |
| Product Length | 50.4mm |
| Product Type | LED Displays |
| Illuminated Color | Green |
| Packaging | Tape and Reel |
| Number of LEDs | 32 |
| Character Height (inch) | 0.56 |
| Color | Green |
| Dominant Wavelength | 572nm |
Report a problem
Suggest a product