BUZZER,ELECTROMECHANICAL,2400HZ,90DB,12VDC,50MA,SMD,GRAY
Image is representative only
| Jameco Part no. 335353 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | ASI401-VP/STDB12MP |
| Catalog 132 , page 78 |
and BenchPro brands.
- Data Sheet (current) [437 KB ]
Mechanical/Electromechanical Buzzer
Features:
Operating voltage: 12V @ 30mA Voltage range: 8-15V Sound output: 90dB Frequency: 2400Hz Size: 0.5"L x 0.5"W x 0.4"H Surface mount
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Operating Voltage (Vp-p/mA) | 12/30 |
| Voltage Range (Vp-p) | 8 - 15 |
| Frequency (Hz) | 2400 |
| Specification | Value |
|---|---|
| Sound (dB) | 90 |
| Dimensions (inch) | 0.5L x 0.5W x 0.4H |
Report a problem
Suggest a product