null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Buzzers, Mechanical

C

Audio Transducer Magnetic 1.5V 70mA Solder 1.2V Surface Mount

AST500-VP/SDBX01MP: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 335388
Manufacturer   JAMECO VALUEPRO
Manufacturer no. AST500-VP/SDBX01MP
Catalog 132 , page 78
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.35
100+ $0.29
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Mechanical/Electromechanical Buzzer

Features:
  • Operating voltage: 1.5V
  • Voltage range: 1.2-3V
  • Sound output: 85dB
  • Frequency: 2400Hz
  • Size: 0.5"L x 0.5"W x 0.4"H
  • Surface mount

    Report a problem
    Suggest a product
  • Specification Value
    Operating Voltage (Vp-p/mA)1.5
    Maximum Resonant Frequency2400Hz(Typ)
    Maximum Supply Current70mA
    Minimum Operating Supply Voltage1.2V
    Minimum Operating Temperature-40°C
    Minimum Sound Pressure80dBA
    MountingSurface Mount
    Product Depth12.8mm
    Product Height10mm
    Product Length12.8mm
    Product TypeAudio Indicator and Alerts
    Voltage Range (Vp-p)1.2 - 3
    Specification Value
    Termination MethodSolder
    TypeTransducer
    Typical Operating Supply Voltage1.5V
    TechnologyMagnetic
    Frequency (Hz)2400
    Sound (dB)85
    Dimensions (inch)0.5L x 0.5W x 0.4H
    FamilySDBX
    Maximum Operating Supply Voltage3V
    Maximum Operating Temperature85°C


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.