null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Buzzers, Piezo

Audio Indicator and Alerts Buzzer Piezo 8mA 12 Volt Solder Through Hole

116S3120XLF-PN: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 335557
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 116S3120XLF-PN
  RoHS compliant
Catalog 132 , page 78
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Piezo Buzzer Annunciator

Features:
  • Single tone
  • Operating voltage: 3-20V @ 3-16mA
  • Voltage range: 3-20V
  • Sound output: 90dB
  • Frequency: 3400Hz
  • Size: 0.39"H x 0.91"Dia. (9.9mm H x 23.1mm Dia.)

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Operating Supply Voltage20VDC
    Typical Operating Supply Voltage12VDC
    Minimum Operating Supply Voltage3VDC
    Maximum Supply Current8mA
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature85°C
    Termination MethodSolder
    MountingThrough Hole
    Product Depth9.5mm
    Product Diameter23.5mm
    Specification Value
    Product TypeAudio Indicator and Alerts
    Product Height9.5mm
    Family116S3120XLF-PN
    TypeBuzzer
    TechnologyPiezo
    Tone ModeSingle
    Maximum Resonant Frequency3400Hz
    Frequency Range2900Hz - 3900Hz
    Maximum Sound Pressure90dBA (Min)


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.