null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Buzzers, Piezo

Audio Indicator and Alerts Buzzer Piezo 7mA 12 Volt Solder Through Hole

PK-12N40P-VP: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 335855
Manufacturer   JAMECO VALUEPRO
Manufacturer no. PK-12N40P-VP
Catalog 132 , page 78
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.59
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Piezo Buzzer Annunciator

Features:
  • Pulse tone
  • Operating voltage: 12V @ 10mA
  • Voltage range: 3-15V
  • Sound output: 83dB
  • Frequency: 4100Hz
  • Size: 0.31"H x 0.55"Dia. (8mm H x 14mm Dia.)

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Operating Supply Voltage16VDC
    Typical Operating Supply Voltage12VDC
    Minimum Operating Supply Voltage3VDC
    Maximum Supply Current7mA
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature70°C
    Termination MethodSolder
    MountingThrough Hole
    Product Depth7.5mm
    Product Diameter13.8mm
    Specification Value
    Product TypeAudio Indicator and Alerts
    Product Height7.5mm
    FamilyPK-12N40P-VP
    TypeBuzzer
    TechnologyPiezo
    Tone ModeSingle
    Maximum Resonant Frequency4000Hz
    Frequency Range3500Hz - 4500Hz
    Maximum Sound Pressure80dB (Min)


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.