Audio Indicator and Alerts Transducer Piezo 2mA 12Vp-p Wire Lead
| Jameco Part no. 336276 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 154PZ14480LF-LA |
| Catalog 132 , page 78 |
and BenchPro brands.
- Data Sheet (current) [217 KB ]
Piezo Transducer Speaker
Features:
Rated voltage: 12Vp-p Maximum current: 2mA Resonant frequency: 4kHz Sound output: 75dB Size: 4.3mm H x 13.5mm Dia.
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Maximum Operating Supply Voltage | 25Vp-p |
| Typical Operating Supply Voltage | 12Vp-p |
| Maximum Supply Current | 2mA |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Termination Method | Wire Lead |
| Product Depth | 3.9mm |
| Product Diameter | 14.1mm |
| Product Type | Audio Indicator and Alerts |
| Specification | Value |
|---|---|
| Product Height | 3.9mm |
| Family | PT-1250W-VP |
| Type | Transducer |
| Technology | Piezo |
| Maximum Resonant Frequency | 4000Hz |
| Frequency Range | 3500Hz - 4500Hz |
| Maximum Sound Pressure | 75dB (Min) |
Report a problem
Suggest a product