Audio Speaker Piezo 12Vp-p 8mA Wire Lead 3500Hz to 4500Hz Flange Mount
Image is representative only
| Jameco Part no. 336314 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | KWT2340F12L-2E |
| RoHS compliant | |
| Catalog 132 , page 78 | |
and BenchPro brands.
- Data Sheet (current) [897 KB ]
Piezo Transducer Speaker
Features:
Rated voltage: 12Vp-p Maximum current: 3mA Resonant frequency: 4kHz Sound output: 80dB Size: 4.5mm H x 24mm Dia.
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | PT-2038FW-VP-R |
| Frequency Range | 3500Hz to 4500Hz |
| Termination Method | Wire Lead |
| Product Height | 6.6mm |
| Product Depth | 24mm |
| Product Length | 35.5mm |
| Product Type | Audio Indicator and Alerts |
| Maximum Operating Supply Voltage | 30Vp-p |
| Maximum Operating Temperature | 70°C |
| Maximum Resonant Frequency | 4500Hz |
| Specification | Value |
|---|---|
| Maximum Supply Current | 8mA |
| Minimum Operating Temperature | -20°C |
| Minimum Sound Pressure | 80dBA |
| Mounting | Flange Mount |
| Tone Mode | External Drive |
| Type | Buzzer |
| Typical Operating Supply Voltage | 12Vp-p |
| Technology | Piezo |
Report a problem
Suggest a product