BUZZER,PIEZO,2900Hz,80-95dB,UL,6-16VDC,6-22mA,CONTINOUS-SCREW
Image is representative only
| Jameco Part no. 336989 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | SC616N-VP |
| Catalog 132 , page 78 |
and BenchPro brands.
- Data Sheet (current) [116 KB ]
Piezo Buzzer Annunciator
Features:
Single tone Operating voltage: 6-16V @ 6-22mA Voltage range: 6-16V Sound output: 95dB Frequency: 2900Hz Size: 1.28"H x 1.69"Dia. (32.5mm H x 42.9mm Dia.)