null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Speakers

Speakers Ferrite 0.8W 85±3dBA 8±15%Ohm Round Solder Pad

GOLDSUN GSP02-R: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 34025
Manufacturer   JAMECO VALUEPRO
Manufacturer no. GOLDSUN GSP02-R
  RoHS compliant
Catalog 132 , page 79
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$2.75

# of Unit Price
1+ $2.75
10+ $2.49
100+ $2.25
500+ $1.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Flat Element, Square Speaker

Features:
  • Stainless steel diaphragm
  • Input Power: 0.4W nominal / 0.8W maximum
  • Sound output: 70dB
  • Frequency: 1300-8000Hz
  • Impedance: 8Ω
  • Element size: 1.2"Dia. x 0.1"H
  • Total size: 1.2"Dia. x 0.2"H

    Report a problem
    Suggest a product
  • Specification Value
    FamilyGOLDSUN GSP02-R
    Magnet Size (Diameter x H) (inches)1.2 x 0.1
    Maximum Input Power0.8W
    Overall Dimensions (Diameter x D) (inches)1.2 x 0.2
    Rated Input Power0.4W
    Frequency Range1300Hz to 8000Hz
    Sound Pressure85±3dBA
    ShapeRound
    Termination MethodSolder Pad
    Product Height4.5mm
    Nominal Input Power (W)0.4
    Specification Value
    Product Depth30mm
    Product Length30mm
    Product TypeSpeakers
    Input Power (max) (W)0.8
    TechnologyMagnet
    Frequency Range (Hz)1300  8000
    Impedance (ohms)8
    Impedance8±15%Ohm
    Ouput SPL (dB)70
    Magnet MaterialFerrite


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.