Connector Contact PIN 1 Position Wire Wrap Straight Thru-Hole
Image is representative only
| Jameco Part no. 34155 | |
|---|---|
| Manufacturer | VECTOR ELECTRONICS |
| Manufacturer no. | T44/C |
| Catalog 132 , page 146 |
- Data Sheet (current) [453 KB ]
Miniwrap Wiring Terminal
For .042" Diameter Holes Material: Copper Alloy Prebagged 100 pieces Two prong with square tail for wire wrapping Shoulder: 0.45" Overall length: 0.69" Post size: 0.025" x 0.025" Height above .062" board: .065 Length below .062" board: .530 Weight: .02 lbs.
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | T44 |
| Mounting | Through Hole |
| Product Depth | 1.6mm |
| Type | Contact |
| Product Length | 17.52mm |
| Termination Method | Wire Wrap |
| Specification | Value |
|---|---|
| Product Type | Connector Headers and PCB Receptacles |
| Contact Plating | Tin |
| Gender | PIN |
| Body Orientation | Straight |
| Number of Contacts | 1 |
Report a problem
Suggest a product